+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT8619IDD#PBF

PMIC; DC/DC converter; Uin: 3÷60VDC; Uout: 3.3÷5VDC; 1.2A; DFN10

Manufacturer: Analog Devices

Manufacturer part number:
LT8619IDD#PBF
TME Symbol:
LT8619IDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...60V DC
Output voltage
3.3...5V DC
Output current
1.2A
Case
DFN10
Mounting
SMD
Frequency
0.3...2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT8619IDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.54 USDGross price for quantities from 1 pcs - 7.54 USD
Net price for quantities from 3 pcs - 6.79 USDGross price for quantities from 3 pcs - 6.79 USD
Net price for quantities from 10 pcs - 5.99 USDGross price for quantities from 10 pcs - 5.99 USD
Net price for quantities from 25 pcs - 5.38 USDGross price for quantities from 25 pcs - 5.38 USD
Net price for quantities from 121 pcs - 5.02 USDGross price for quantities from 121 pcs - 5.02 USD
No. of pieces (Multiplicity: 1)
Hardly available product