+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT920A-C-CE

Meter: counter; digital,mounting; on panel; LCD; 8 digits; LT9A


Manufacturer: SELEC

Manufacturer part number:
LT920A-C-CE
TME Symbol:
LT920A-C-CE

Specification

Manufacturer
SELEC
Type of meter
counter
Measurement
time counter
Kind of meter
digital, mounting
Mounting
on panel
Kind of display used
LCD
Display parameters
8 digits
Measuring range
1999:59:59hr:min:sec, 199999,99hr
Manufacturer series
LT9A
Kind of input
NO / NC
Accuracy
0.05%
Measuring instrument features
with reset function
Operating temperature
0...50°C
Dimensions (W x H x D)
48x24x52mm
Power supply
  • battery CR2032 3V x1
Gross weight54.2 g

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others SELEC,
See other products from this series.:
*
LT920A-C-CE
50 in TME stock
Net price for quantities from 1 pcs - 15.77 USDGross price for quantities from 1 pcs - 15.77 USD
Net price for quantities from 3 pcs - 14.38 USDGross price for quantities from 3 pcs - 14.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs