+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC-2623JD

Display: LED; 7-segment; 7mm; 0.28"; No.char: 4; red; 0.2÷0.6mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LTC-2623JD
TME Symbol:
LTC-2623JD

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
4
Colour
red
Luminosity
0.2...0.6mcd
Common electrode
anode
Dimensions
30.26x10x6.1mm
Mounting
THT
Wavelength
640nm
Operating current
25mA
Operating voltage
2.1...2.6V
Frame colour
grey
Power
70mW
Gross weight8 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTC-2623JD
0 in TME stock
Net price for quantities from 2880 pcs - 1.24 USDGross price for quantities from 2880 pcs - 1.24 USD
No. of pieces (Multiplicity: 16)