+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC-4624JG

Display: LED; 7-segment; 9.906mm; No.char: 3; yellow; anode; 2÷2.6V

NEW

Manufacturer: LITEON

Manufacturer part number:
LTC-4624JG
TME Symbol:
LTC-4624JG

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
9.906mm
Number of characters
3
Colour
yellow
Common electrode
anode
Dimensions
30.02x12.8x7mm
Mounting
THT
Operating current
20mA
Operating voltage
2...2.6V
Power
70mW
Gross weight8 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTC-4624JG
0 in TME stock
Net price for quantities from 2992 pcs - 1.17 USDGross price for quantities from 2992 pcs - 1.17 USD
No. of pieces (Multiplicity: 17)