+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC-4627JG

Display: LED; 7-segment; 10mm; 0.39"; No.char: 4; green; anode; 70mW

NEW

Manufacturer: LITEON

Manufacturer part number:
LTC-4627JG
TME Symbol:
LTC-4627JG

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
4
Colour
green
Luminosity
0.2...0.464mcd
Common electrode
anode
Dimensions
12.8x40.18x7mm
Mounting
THT
Wavelength
572nm
Operating current
25mA
Operating voltage
2.05...2.6V
Frame colour
grey
Power
70mW
Gross weight8 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTC-4627JG
0 in TME stock
No. of pieces (Multiplicity: 12)
Minimum order quantity: 3 168.
Multiplicity: 12.
Net price for quantities from 3168 pcs - 1.27 USDGross price for quantities from 3168 pcs - 1.27 USD