+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1042CN8#PBF

IC: comparator; universal; Cmp: 2; 80ns; 2.8÷16V; THT; DIP8; tube


Manufacturer: Analog Devices

Manufacturer part number:
LTC1042CN8#PBF
TME Symbol:
LTC1042CN8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
80ns
Operating voltage
2.8...16V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Kind of package
tube
Kind of output
TTL
Gross weight0.511 g
Certificates
See other products in this category: THT comparators Analog Devices,
*
LTC1042CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 3 pcs - 4.07 USDGross price for quantities from 3 pcs - 4.07 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 50 pcs - 3.67 USDGross price for quantities from 50 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product