+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1049CS8#PBF

IC: operational amplifier; 800kHz; Ch: 1; SO8; 160dB


Manufacturer: Analog Devices

Manufacturer part number:
LTC1049CS8#PBF
TME Symbol:
LTC1049CS8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Open-loop gain
160dB
Integrated circuit features
zero-drift
Gross weight0.079 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LTC1049CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.93 USDGross price for quantities from 1 pcs - 7.93 USD
Net price for quantities from 3 pcs - 7.52 USDGross price for quantities from 3 pcs - 7.52 USD
Net price for quantities from 10 pcs - 6.83 USDGross price for quantities from 10 pcs - 6.83 USD
Net price for quantities from 25 pcs - 5.94 USDGross price for quantities from 25 pcs - 5.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs