+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1050CS8#PBF

IC: operational amplifier; 2.5MHz; Ch: 1; SO8; 140dB


Manufacturer: Analog Devices

Manufacturer part number:
LTC1050CS8#PBF
TME Symbol:
LTC1050CS8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
4V/μs
Open-loop gain
140dB
Integrated circuit features
zero-drift
Gross weight0.079 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LTC1050CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.20 USDGross price for quantities from 1 pcs - 8.20 USD
Net price for quantities from 3 pcs - 7.76 USDGross price for quantities from 3 pcs - 7.76 USD
Net price for quantities from 10 pcs - 6.51 USDGross price for quantities from 10 pcs - 6.51 USD
Net price for quantities from 25 pcs - 6.22 USDGross price for quantities from 25 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product