+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1069-6CS8#PBF

Filter: digital; switched capacitor; lowpass; SO8; 0.14MHz; Ch: 1

Manufacturer: Analog Devices

Manufacturer part number:
LTC1069-6CS8#PBF
TME Symbol:
LTC1069-6CS8PBF

Specification

Manufacturer
Analog Devices
Type of filter
digital
Kind of integrated circuit
switched capacitor
Kind of filter
lowpass
Case
SO8
Mounting
SMD
Filter order
8
Cutoff frequency
0.14MHz
Number of channels
1
Supply voltage
  • 3...10V DC
Gross weight1 g
Certificates
See other products in this category: Filters - integrated circuits Analog Devices,
*
LTC1069-6CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 12.21 USDGross price for quantities from 1 pcs - 12.21 USD
Net price for quantities from 5 pcs - 11.00 USDGross price for quantities from 5 pcs - 11.00 USD
Net price for quantities from 25 pcs - 9.70 USDGross price for quantities from 25 pcs - 9.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product