+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1069-7CS8#PBF

Filter: digital; switched capacitor; lowpass; SO8; 0.2MHz; Ch: 1

Manufacturer: Analog Devices

Manufacturer part number:
LTC1069-7CS8#PBF
TME Symbol:
LTC1069-7CS8PBF

Specification

Manufacturer
Analog Devices
Type of filter
digital
Kind of integrated circuit
switched capacitor
Kind of filter
lowpass
Case
SO8
Mounting
SMD
Filter order
8
Cutoff frequency
0.2MHz
Number of channels
1
Supply voltage
  • 5...5V DC
Gross weight1 g
Certificates
See other products in this category: Filters - integrated circuits Analog Devices,
*
LTC1069-7CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 12.16 USDGross price for quantities from 1 pcs - 12.16 USD
Net price for quantities from 5 pcs - 10.96 USDGross price for quantities from 5 pcs - 10.96 USD
Net price for quantities from 25 pcs - 9.66 USDGross price for quantities from 25 pcs - 9.66 USD
No. of pieces (Multiplicity: 1)
Hardly available product