+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1159IS#PBF

PMIC; DC/DC converter; Uin: 4÷40VDC; 50mA; SO16; SMD; 250kHz; Ch: 1

Manufacturer: Analog Devices

Manufacturer part number:
LTC1159IS#PBF
TME Symbol:
LTC1159ISPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output current
50mA
Case
SO16
Mounting
SMD
Frequency
250kHz
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.168 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1159IS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 13.40 USDGross price for quantities from 1 pcs - 13.40 USD
Net price for quantities from 3 pcs - 11.81 USDGross price for quantities from 3 pcs - 11.81 USD
Net price for quantities from 10 pcs - 10.70 USDGross price for quantities from 10 pcs - 10.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcs