+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1435ACS#PBF

PMIC; DC/DC converter; Uin: 3.3÷30VDC; Uout: 1.19÷9VDC; 50mA; SO16


Manufacturer: Analog Devices

Manufacturer part number:
LTC1435ACS#PBF
TME Symbol:
LTC1435ACSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.3...30V DC
Output voltage
1.19...9V DC
Output current
50mA
Case
SO16
Mounting
SMD
Frequency
125kHz
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.159 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1435ACS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.18 USDGross price for quantities from 1 pcs - 9.18 USD
Net price for quantities from 3 pcs - 8.43 USDGross price for quantities from 3 pcs - 8.43 USD
Net price for quantities from 10 pcs - 7.46 USDGross price for quantities from 10 pcs - 7.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.