+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1443IN#PBF

IC: comparator; low-power; Cmp: 4; 14us; THT; DIP16; tube


Manufacturer: Analog Devices

Manufacturer part number:
LTC1443IN#PBF
TME Symbol:
LTC1443INPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Delay time
14µs
Mounting
THT
Case
DIP16
Operating temperature
-40...85°C
Input offset voltage
10mV
Kind of package
tube
Kind of output
CMOS, TTL
Voltage supply range
± 1...5.5V DC/2...11V DC
Gross weight1 g
Certificates
See other products in this category: THT comparators Analog Devices,
*
LTC1443IN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 3 pcs - 7.85 USDGross price for quantities from 3 pcs - 7.85 USD
Net price for quantities from 5 pcs - 6.94 USDGross price for quantities from 5 pcs - 6.94 USD
Net price for quantities from 25 pcs - 6.23 USDGross price for quantities from 25 pcs - 6.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product