+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1540CMS8#PBF

IC: comparator; low-power; Cmp: 1; 70us; SMT; MSOP8; tube

Manufacturer: Analog Devices

Manufacturer part number:
LTC1540CMS8#PBF
TME Symbol:
LTC1540CMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Delay time
70µs
Mounting
SMT
Case
MSOP8
Hysteresis
adjustable
Operating temperature
0...70°C
Kind of package
tube
Voltage supply range
± 1...5.5V DC/2...11V DC
Gross weight0.025 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LTC1540CMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 3 pcs - 4.33 USDGross price for quantities from 3 pcs - 4.33 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 25 pcs - 3.30 USDGross price for quantities from 25 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs