+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1627CS8#PBF

PMIC; DC/DC converter; Uin: 2.65÷8.5VDC; Uout: 0.8÷8.5VDC; 500mA


Manufacturer: Analog Devices

Manufacturer part number:
LTC1627CS8#PBF
TME Symbol:
LTC1627CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.65...8.5V DC
Output voltage
0.8...8.5V DC
Output current
0.5A
Case
SO8
Mounting
SMD
Frequency
35...350kHz
Topology
buck
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Gross weight0.08 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1627CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 3 pcs - 5.18 USDGross price for quantities from 3 pcs - 5.18 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product