+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1735IGN#PBF

PMIC; DC/DC converter; Uin: 4÷30VDC; Uout: 0.8÷6VDC; 3A; SSOP16; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LTC1735IGN#PBF
TME Symbol:
LTC1735IGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...30V DC
Output voltage
0.8...6V DC
Output current
3A
Case
SSOP16
Mounting
SMD
Frequency
300kHz
Topology
buck
Number of channels
1
Gross weight0.08 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices
*
LTC1735IGN#PBF
Product withdrawn from the offer
Use the specification table below to search for similar products