+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1842CS8#PBF

IC: comparator; low-power; Cmp: 2; 14us; SMT; SO8; tube

Manufacturer: Analog Devices

Manufacturer part number:
LTC1842CS8#PBF
TME Symbol:
LTC1842CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
14µs
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
10mV
Kind of package
tube
Kind of output
open drain
Voltage supply range
± 1...5.5V DC/2...11V DC
Gross weight1 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LTC1842CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 3 pcs - 3.26 USDGross price for quantities from 3 pcs - 3.26 USD
Net price for quantities from 5 pcs - 2.88 USDGross price for quantities from 5 pcs - 2.88 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product