+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1992CMS8#PBF

IC: operational amplifier; 4MHz; Ch: 1; ±1.35÷5.5VDC,2.7÷11VDC

Manufacturer: Analog Devices

Manufacturer part number:
LTC1992CMS8#PBF
TME Symbol:
LTC1992CMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...5.5V DC/2.7...11V DC
Case
MSOP8
Operating temperature
0...70°C
Slew rate
2V/μs
Integrated circuit features
differential
Input bias current
0.4nA
Input offset current
150pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LTC1992CMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 3 pcs - 3.89 USDGross price for quantities from 3 pcs - 3.89 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 25 pcs - 3.09 USDGross price for quantities from 25 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Hardly available product