+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC2402CMS#PBF

IC: A/D converter; Ch: 2; 24bit; 2.7÷5.5V; MSOP10

Manufacturer: Analog Devices

Manufacturer part number:
LTC2402CMS#PBF
TME Symbol:
LTC2402CMSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Operating voltage
2.7...5.5V
Case
MSOP10
Mounting
SMD
Operating temperature
0...70°C
Interface
  • 2-wire
  • 3-wire
  • Microwire
  • SPI
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
LTC2402CMS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 14.41 USDGross price for quantities from 1 pcs - 14.41 USD
Net price for quantities from 3 pcs - 13.00 USDGross price for quantities from 3 pcs - 13.00 USD
Net price for quantities from 10 pcs - 11.51 USDGross price for quantities from 10 pcs - 11.51 USD
Net price for quantities from 25 pcs - 10.30 USDGross price for quantities from 25 pcs - 10.30 USD
No. of pieces (Multiplicity: 1)
Hardly available product