+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC2875IS8#PBF

IC: CAN interface; transceiver; 4Mbps; 3÷5.5VDC; SO8; -40÷85°C


Manufacturer: Analog Devices

Manufacturer part number:
LTC2875IS8#PBF
TME Symbol:
LTC2875IS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
CAN interface
Kind of integrated circuit
transceiver
Data transfer rate
4Mbps
Case
SO8
Interface
CAN
Mounting
SMD
Operating temperature
-40...85°C
Number of receivers
2
Number of transmitters
2
Kind of package
tube
Supply voltage
  • 3...5.5V DC
Gross weight0.076 g
Certificates
See other products in this category: CAN interfaces - integrated circuits Analog Devices,
*
LTC2875IS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.41 USDGross price for quantities from 1 pcs - 8.41 USD
Net price for quantities from 3 pcs - 7.56 USDGross price for quantities from 3 pcs - 7.56 USD
Net price for quantities from 10 pcs - 6.69 USDGross price for quantities from 10 pcs - 6.69 USD
Net price for quantities from 25 pcs - 6.00 USDGross price for quantities from 25 pcs - 6.00 USD
Net price for quantities from 100 pcs - 5.61 USDGross price for quantities from 100 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product