+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC2990IMS#PBF

IC: instrumentation amplifier; 3÷5.5VDC; MSOP10; Interface: I2C


Manufacturer: Analog Devices

Manufacturer part number:
LTC2990IMS#PBF
TME Symbol:
LTC2990IMSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Voltage supply range
3...5.5V DC
Case
MSOP10
Operating temperature
-40...85°C
Integrated circuit features
14bit ADC
Interface
I2C
Application
current consuption & voltage measurement, temperature measurement
Kind of integrated circuit
current and voltage monitor
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LTC2990IMS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.69 USDGross price for quantities from 1 pcs - 6.69 USD
Net price for quantities from 3 pcs - 6.01 USDGross price for quantities from 3 pcs - 6.01 USD
Net price for quantities from 10 pcs - 5.32 USDGross price for quantities from 10 pcs - 5.32 USD
Net price for quantities from 25 pcs - 4.78 USDGross price for quantities from 25 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product