+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3103IDD#PBF

PMIC; DC/DC converter; Uin: 2.5÷15VDC; Uout: 0.6÷13.8VDC; 0.5A


Manufacturer: Analog Devices

Manufacturer part number:
LTC3103IDD#PBF
TME Symbol:
LTC3103IDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...15V DC
Output voltage
0.6...13.8V DC
Output current
0.5A
Case
DFN10
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3103IDD#PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 3 pcs - 5.39 USDGross price for quantities from 3 pcs - 5.39 USD
Net price for quantities from 25 pcs - 4.93 USDGross price for quantities from 25 pcs - 4.93 USD
Net price for quantities from 121 pcs - 4.31 USDGross price for quantities from 121 pcs - 4.31 USD
Net price for quantities from 484 pcs - 3.89 USDGross price for quantities from 484 pcs - 3.89 USD