+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3108IGN-1#PBF

PMIC; LDO,DC/DC converter; Uin: 0.02÷0.5VDC; Uout: 2.5÷4.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC3108IGN-1#PBF
TME Symbol:
LTC3108IGN-1PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter, LDO
Input voltage
0.02...0.5V DC
Output voltage
2.5...4.5V DC
Output current
4.5mA
Case
SSOP16
Mounting
SMD
Topology
boost
Number of channels
2
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3108IGN-1#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.76 USDGross price for quantities from 1 pcs - 7.76 USD
Net price for quantities from 3 pcs - 7.35 USDGross price for quantities from 3 pcs - 7.35 USD
Net price for quantities from 25 pcs - 6.71 USDGross price for quantities from 25 pcs - 6.71 USD
Net price for quantities from 200 pcs - 5.88 USDGross price for quantities from 200 pcs - 5.88 USD
Net price for quantities from 500 pcs - 5.29 USDGross price for quantities from 500 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product