+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3113EDHD#PBF

PMIC; DC/DC converter; Uin: 1.8÷5.5VDC; Uout: 1.8÷5.5VDC; DFN16


Manufacturer: Analog Devices

Manufacturer part number:
LTC3113EDHD#PBF
TME Symbol:
LTC3113EDHDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...5.5V DC
Output voltage
1.8...5.5V DC
Case
DFN16
Mounting
SMD
Topology
buck-boost
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3113EDHD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Net price for quantities from 3 pcs - 7.92 USDGross price for quantities from 3 pcs - 7.92 USD
Net price for quantities from 25 pcs - 7.23 USDGross price for quantities from 25 pcs - 7.23 USD
Net price for quantities from 73 pcs - 6.34 USDGross price for quantities from 73 pcs - 6.34 USD
Net price for quantities from 219 pcs - 5.71 USDGross price for quantities from 219 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product