+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3113IFE#PBF

PMIC; DC/DC converter; Uin: 1.8÷5.5VDC; Uout: 1.8÷5.5VDC; TSSOP20


Manufacturer: Analog Devices

Manufacturer part number:
LTC3113IFE#PBF
TME Symbol:
LTC3113IFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...5.5V DC
Output voltage
1.8...5.5V DC
Case
TSSOP20
Mounting
SMD
Topology
buck-boost
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3113IFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.30 USDGross price for quantities from 1 pcs - 10.30 USD
Net price for quantities from 3 pcs - 9.74 USDGross price for quantities from 3 pcs - 9.74 USD
Net price for quantities from 25 pcs - 8.91 USDGross price for quantities from 25 pcs - 8.91 USD
Net price for quantities from 74 pcs - 7.78 USDGross price for quantities from 74 pcs - 7.78 USD
Net price for quantities from 222 pcs - 7.01 USDGross price for quantities from 222 pcs - 7.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product