+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3127EDD#PBF

PMIC; DC/DC converter; Uin: 1.8÷5.5VDC; Uout: 1.8÷5.25VDC; DFN10

Manufacturer: Analog Devices

Manufacturer part number:
LTC3127EDD#PBF
TME Symbol:
LTC3127EDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...5.5V DC
Output voltage
1.8...5.25V DC
Case
DFN10
Mounting
SMD
Topology
buck-boost
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3127EDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 3 pcs - 6.40 USDGross price for quantities from 3 pcs - 6.40 USD
Net price for quantities from 10 pcs - 5.84 USDGross price for quantities from 10 pcs - 5.84 USD
Net price for quantities from 25 pcs - 5.11 USDGross price for quantities from 25 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)
Hardly available product