+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3215EDD#PBF

PMIC; DC/DC converter; Uin: 2.9÷4.4VDC; Uout: 5.1VDC; 700mA; DFN10

Manufacturer: Analog Devices

Manufacturer part number:
LTC3215EDD#PBF
TME Symbol:
LTC3215EDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.9...4.4V DC
Output voltage
5.1V DC
Output current
0.7A
Case
DFN10
Mounting
SMD
Frequency
900kHz
Topology
charge pump
Number of channels
1
Kind of package
tube
Gross weight1.257 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3215EDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 5 pcs - 3.53 USDGross price for quantities from 5 pcs - 3.53 USD
Net price for quantities from 25 pcs - 3.06 USDGross price for quantities from 25 pcs - 3.06 USD
Net price for quantities from 121 pcs - 2.86 USDGross price for quantities from 121 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product