+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3261EMSE#PBF

PMIC; DC/DC converter; Uin: 4.5÷32VDC; Uout: -30.08VDC; 100mA; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC3261EMSE#PBF
TME Symbol:
LTC3261EMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...32V DC
Output voltage
-30.08V DC
Output current
0.1A
Case
MSOP12
Mounting
SMD
Frequency
50...500kHz
Topology
charge pump
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3261EMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 13.00 USD
Net price for quantities from 3 pcs - 11.70 USDGross price for quantities from 3 pcs - 11.70 USD
Net price for quantities from 10 pcs - 10.41 USDGross price for quantities from 10 pcs - 10.41 USD
Net price for quantities from 37 pcs - 9.30 USDGross price for quantities from 37 pcs - 9.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product