+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3388IDD-1#PBF

PMIC; DC/DC converter; Uin: 2.7÷20VDC; Uout: 1.2÷2.5VDC; 0.15A


Manufacturer: Analog Devices

Manufacturer part number:
LTC3388IDD-1#PBF
TME Symbol:
LTC3388IDD-1PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...20V DC
Output voltage
1.2...2.5V DC
Output current
0.15A
Case
DFN10
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3388IDD-1#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
Net price for quantities from 3 pcs - 7.40 USDGross price for quantities from 3 pcs - 7.40 USD
Net price for quantities from 25 pcs - 6.76 USDGross price for quantities from 25 pcs - 6.76 USD
Net price for quantities from 121 pcs - 5.91 USDGross price for quantities from 121 pcs - 5.91 USD
Net price for quantities from 363 pcs - 5.33 USDGross price for quantities from 363 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product