+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3401EMS#PBF

PMIC; DC/DC converter; Uin: 0.5÷5VDC; Uout: 2.6÷5.5VDC; 1.6A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC3401EMS#PBF
TME Symbol:
LTC3401EMSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.5...5V DC
Output voltage
2.6...5.5V DC
Output current
1.6A
Case
MSOP10
Mounting
SMD
Topology
boost
Number of channels
1
Kind of package
tube
Gross weight0.025 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3401EMS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 3 pcs - 5.81 USDGross price for quantities from 3 pcs - 5.81 USD
Net price for quantities from 10 pcs - 5.42 USDGross price for quantities from 10 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.