+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3402EMS#TRPBF

PMIC; DC/DC converter; Uin: 0.5÷5VDC; Uout: 2.6÷5VDC; 2.5A; MSOP10

Manufacturer: Analog Devices

Manufacturer part number:
LTC3402EMS#TRPBF
TME Symbol:
LTC3402EMSTRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.5...5V DC
Output voltage
2.6...5V DC
Output current
2.5A
Case
MSOP10
Mounting
SMD
Topology
boost
Number of channels
1
Kind of package
reel
Manufacturer standard package
2500pcs.
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3402EMS#TRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 5.06 USDGross price for quantities from 2500 pcs - 5.06 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product