+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3408EDD#PBF

PMIC; DC/DC converter; Uin: 2.5÷5VDC; Uout: 0.3÷5VDC; 1A; DFN8; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LTC3408EDD#PBF
TME Symbol:
LTC3408EDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...5V DC
Output voltage
0.3...5V DC
Output current
1A
Case
DFN8
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3408EDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 3 pcs - 3.82 USDGross price for quantities from 3 pcs - 3.82 USD
Net price for quantities from 25 pcs - 3.49 USDGross price for quantities from 25 pcs - 3.49 USD
Net price for quantities from 121 pcs - 3.05 USDGross price for quantities from 121 pcs - 3.05 USD
Net price for quantities from 363 pcs - 2.76 USDGross price for quantities from 363 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)
Hardly available product