+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3409AEDD#PBF

PMIC; DC/DC converter; Uin: 1.6÷5.5VDC; Uout: 0.62÷5.5VDC; 1A; DFN8

Manufacturer: Analog Devices

Manufacturer part number:
LTC3409AEDD#PBF
TME Symbol:
LTC3409AEDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.6...5.5V DC
Output voltage
0.62...5.5V DC
Output current
1A
Case
DFN8
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3409AEDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 3 pcs - 4.73 USDGross price for quantities from 3 pcs - 4.73 USD
Net price for quantities from 25 pcs - 4.33 USDGross price for quantities from 25 pcs - 4.33 USD
Net price for quantities from 121 pcs - 3.79 USDGross price for quantities from 121 pcs - 3.79 USD
Net price for quantities from 363 pcs - 3.40 USDGross price for quantities from 363 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product