+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3409EDD#PBF

PMIC; DC/DC converter; Uin: 1.6÷5.5VDC; Uout: 0.62÷5.5VDC; 1A; DFN8

Manufacturer: Analog Devices

Manufacturer part number:
LTC3409EDD#PBF
TME Symbol:
LTC3409EDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.6...5.5V DC
Output voltage
0.62...5.5V DC
Output current
1A
Case
DFN8
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3409EDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 3 pcs - 4.65 USDGross price for quantities from 3 pcs - 4.65 USD
Net price for quantities from 10 pcs - 4.24 USDGross price for quantities from 10 pcs - 4.24 USD
Net price for quantities from 50 pcs - 3.72 USDGross price for quantities from 50 pcs - 3.72 USD
Net price for quantities from 121 pcs - 3.34 USDGross price for quantities from 121 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product