+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3409IDD#PBF

PMIC; DC/DC converter; Uin: 1.6÷5.5VDC; Uout: 0.62÷5.5VDC; 1A; DFN8

Manufacturer: Analog Devices

Manufacturer part number:
LTC3409IDD#PBF
TME Symbol:
LTC3409IDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.6...5.5V DC
Output voltage
0.62...5.5V DC
Output current
1A
Case
DFN8
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3409IDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.56 USDGross price for quantities from 1 pcs - 5.56 USD
Net price for quantities from 3 pcs - 5.25 USDGross price for quantities from 3 pcs - 5.25 USD
Net price for quantities from 25 pcs - 4.80 USDGross price for quantities from 25 pcs - 4.80 USD
Net price for quantities from 250 pcs - 4.20 USDGross price for quantities from 250 pcs - 4.20 USD
Net price for quantities from 500 pcs - 3.79 USDGross price for quantities from 500 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Hardly available product