+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3418EUHF#PBF

PMIC; DC/DC converter; Uin: 2.25÷5.5VDC; Uout: 0.8÷5VDC; 8A; MSOP10


Manufacturer: Analog Devices

Manufacturer part number:
LTC3418EUHF#PBF
TME Symbol:
LTC3418EUHFPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.25...5.5V DC
Output voltage
0.8...5V DC
Output current
8A
Case
MSOP10
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.2267 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3418EUHF#PBF
0 in TME stock
Net price for quantities from 1 pcs - 12.99 USDGross price for quantities from 1 pcs - 12.99 USD
Net price for quantities from 3 pcs - 11.39 USDGross price for quantities from 3 pcs - 11.39 USD
Net price for quantities from 10 pcs - 9.80 USDGross price for quantities from 10 pcs - 9.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product