+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3444EDD#PBF

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 0.5÷5VDC; DFN8; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LTC3444EDD#PBF
TME Symbol:
LTC3444EDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
0.5...5V DC
Case
DFN8
Mounting
SMD
Topology
buck-boost
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3444EDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 3 pcs - 4.39 USDGross price for quantities from 3 pcs - 4.39 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
Net price for quantities from 121 pcs - 3.50 USDGross price for quantities from 121 pcs - 3.50 USD
Net price for quantities from 363 pcs - 3.15 USDGross price for quantities from 363 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product