+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3445EUF#PBF

PMIC; LDO,DC/DC converter; Uin: 2.5÷5.5VDC; Uout: 0.85÷1.55VDC; 1A


Manufacturer: Analog Devices

Manufacturer part number:
LTC3445EUF#PBF
TME Symbol:
LTC3445EUFPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter, LDO
Input voltage
2.5...5.5V DC
Output voltage
0.85...1.55V DC
Output current
1A
Case
QFN24
Mounting
SMD
Topology
buck
Number of channels
3
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3445EUF#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 5 pcs - 4.39 USDGross price for quantities from 5 pcs - 4.39 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product