+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3458EDE#PBF

PMIC; DC/DC converter; Uin: 1.4÷6VDC; Uout: 2÷7.5VDC; 1.6A; DFN12


Manufacturer: Analog Devices

Manufacturer part number:
LTC3458EDE#PBF
TME Symbol:
LTC3458EDEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.4...6V DC
Output voltage
2...7.5V DC
Output current
1.6A
Case
DFN12
Mounting
SMD
Topology
boost
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3458EDE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 7.03 USD
Net price for quantities from 3 pcs - 6.65 USDGross price for quantities from 3 pcs - 6.65 USD
Net price for quantities from 25 pcs - 6.08 USDGross price for quantities from 25 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product