+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3459EDCB#TRMPBF

PMIC; DC/DC converter; Uin: 1.5÷5.5VDC; Uout: 2.5÷10VDC; 75mA; DFN6


Manufacturer: Analog Devices

Manufacturer part number:
LTC3459EDCB#TRMPBF
TME Symbol:
LTC3459EDCBTRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...5.5V DC
Output voltage
2.5...10V DC
Output current
75mA
Case
DFN6
Mounting
SMD
Topology
boost
Number of channels
1
Kind of package
reel
Manufacturer standard package
500pcs.
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3459EDCB#TRMPBF
0 in TME stock
Net price for quantities from 500 pcs - 3.18 USDGross price for quantities from 500 pcs - 3.18 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product