+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3499BEDD#PBF

PMIC; DC/DC converter; Uin: 1.6÷5.5VDC; Uout: 2÷6VDC; 0.75A; DFN8


Manufacturer: Analog Devices

Manufacturer part number:
LTC3499BEDD#PBF
TME Symbol:
LTC3499BEDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.6...5.5V DC
Output voltage
2...6V DC
Output current
0.75A
Case
DFN8
Mounting
SMD
Topology
boost
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3499BEDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 3 pcs - 4.55 USDGross price for quantities from 3 pcs - 4.55 USD
Net price for quantities from 25 pcs - 4.16 USDGross price for quantities from 25 pcs - 4.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product