+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3526LEDC#TRMPBF

PMIC; DC/DC converter; Uin: 0.5÷5VDC; Uout: 1.5÷5.25VDC; 0.75A

Manufacturer: Analog Devices

Manufacturer part number:
LTC3526LEDC#TRMPBF
TME Symbol:
LTC3526LEDCTRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.5...5V DC
Output voltage
1.5...5.25V DC
Output current
0.75A
Case
DFN6
Mounting
SMD
Topology
boost
Number of channels
1
Kind of package
reel
Manufacturer standard package
500pcs.
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3526LEDC#TRMPBF
0 in TME stock
Net price for quantities from 500 pcs - 2.80 USDGross price for quantities from 500 pcs - 2.80 USD
No. of pieces (Multiplicity: 500)
Hardly available product