+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3600IDD#PBF

PMIC; DC/DC converter; Uin: 4÷15VDC; Uout: 0÷14.5VDC; 2A; DFN12; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LTC3600IDD#PBF
TME Symbol:
LTC3600IDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...15V DC
Output voltage
0...14.5V DC
Output current
2A
Case
DFN12
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3600IDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.42 USDGross price for quantities from 1 pcs - 7.42 USD
Net price for quantities from 3 pcs - 7.01 USDGross price for quantities from 3 pcs - 7.01 USD
Net price for quantities from 25 pcs - 6.41 USDGross price for quantities from 25 pcs - 6.41 USD
No. of pieces (Multiplicity: 1)
Hardly available product