+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3610EWP#PBF

PMIC; DC/DC converter; Uin: 4÷28VDC; Uout: 0.6÷24VDC; 16A; QFN64


Manufacturer: Analog Devices

Manufacturer part number:
LTC3610EWP#PBF
TME Symbol:
LTC3610EWPPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...28V DC
Output voltage
0.6...24V DC
Output current
16A
Case
QFN64
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3610EWP#PBF
0 in TME stock
Net price for quantities from 1 pcs - 19.07 USDGross price for quantities from 1 pcs - 19.07 USD
Net price for quantities from 3 pcs - 17.98 USDGross price for quantities from 3 pcs - 17.98 USD
Net price for quantities from 25 pcs - 16.48 USDGross price for quantities from 25 pcs - 16.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product