+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3610IWP#TRPBF

PMIC; DC/DC converter; Uin: 4÷28VDC; Uout: 0.6÷24VDC; 16A; QFN64


Manufacturer: Analog Devices

Manufacturer part number:
LTC3610IWP#TRPBF
TME Symbol:
LTC3610IWPTRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...28V DC
Output voltage
0.6...24V DC
Output current
16A
Case
QFN64
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
reel
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3610IWP#TRPBF
0 in TME stock
Net price for quantities from 2000 pcs - 12.79 USDGross price for quantities from 2000 pcs - 12.79 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product