+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3631IDD#PBF

PMIC; DC/DC converter; Uin: 4.5÷45VDC; Uout: 0.8÷45V; 225mA; DFN8

Manufacturer: Analog Devices

Manufacturer part number:
LTC3631IDD#PBF
TME Symbol:
LTC3631IDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...45V DC
Output voltage
0.8...45V
Output current
0.225A
Case
DFN8
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3631IDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 3 pcs - 7.27 USDGross price for quantities from 3 pcs - 7.27 USD
Net price for quantities from 25 pcs - 6.64 USDGross price for quantities from 25 pcs - 6.64 USD
Net price for quantities from 121 pcs - 5.81 USDGross price for quantities from 121 pcs - 5.81 USD
No. of pieces (Multiplicity: 1)
Hardly available product