+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3632IDD#PBF

PMIC; DC/DC converter; Uin: 4.5÷50VDC; Uout: 0.8÷50VDC; 50mA; DFN8

Manufacturer: Analog Devices

Manufacturer part number:
LTC3632IDD#PBF
TME Symbol:
LTC3632IDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...50V DC
Output voltage
0.8...50V DC
Output current
50mA
Case
DFN8
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3632IDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.46 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 3 pcs - 6.11 USDGross price for quantities from 3 pcs - 6.11 USD
Net price for quantities from 25 pcs - 5.59 USDGross price for quantities from 25 pcs - 5.59 USD
Net price for quantities from 121 pcs - 4.89 USDGross price for quantities from 121 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Hardly available product