+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3642EDD-5#PBF

PMIC; DC/DC converter; Uin: 4.5÷45VDC; Uout: 5VDC; 50mA; MSOP8; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC3642EDD-5#PBF
TME Symbol:
LTC3642EDD-5PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...45V DC
Output voltage
5V DC
Output current
50mA
Case
MSOP8
Mounting
SMD
Frequency
100...600kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3642EDD-5#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 3 pcs - 5.64 USDGross price for quantities from 3 pcs - 5.64 USD
Net price for quantities from 25 pcs - 5.16 USDGross price for quantities from 25 pcs - 5.16 USD
Net price for quantities from 121 pcs - 4.51 USDGross price for quantities from 121 pcs - 4.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product