+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3670EDDB#TRMPBF

PMIC; LDO,DC/DC converter; Uin: 2.5÷5.5VDC; Uout: 0.8÷5.5VDC; 0.8A

Manufacturer: Analog Devices

Manufacturer part number:
LTC3670EDDB#TRMPBF
TME Symbol:
LTC3670EDDBTRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter, LDO
Input voltage
2.5...5.5V DC
Output voltage
0.8...5.5V DC
Output current
0.8A
Case
DFN12
Mounting
SMD
Topology
buck
Number of channels
3
Kind of package
reel
Manufacturer standard package
500pcs.
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3670EDDB#TRMPBF
0 in TME stock
Net price for quantities from 500 pcs - 3.07 USDGross price for quantities from 500 pcs - 3.07 USD
No. of pieces (Multiplicity: 500)
Hardly available product