+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3703IGN#TRPBF

PMIC; DC/DC converter; Uin: 9.3÷100VDC; Uout: 0.8÷93VDC; 5A; SSOP16


Manufacturer: Analog Devices

Manufacturer part number:
LTC3703IGN#TRPBF
TME Symbol:
LTC3703IGNTRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
9.3...100V DC
Output voltage
0.8...93V DC
Output current
5A
Case
SSOP16
Mounting
SMD
Frequency
100...600kHz
Topology
buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel
Manufacturer standard package
2500pcs.
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3703IGN#TRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 5.18 USDGross price for quantities from 2500 pcs - 5.18 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product